+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN612MRG

Thyristor: standard; 600V; Ifmax: 12A; 8A; Igt: 5mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN612MRG
TME Symbol:
TYN612MRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
5mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
110A
Kind of package
tube
Gross weight1.957 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN612MRG
0 in TME stock
Net price for quantities from 1 pcs - 1.11 EURGross price for quantities from 1 pcs - 1.33 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.57 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.52 EURGross price for quantities from 50 pcs - 0.62 EUR
Net price for quantities from 100 pcs - 0.46 EURGross price for quantities from 100 pcs - 0.56 EUR
Net price for quantities from 500 pcs - 0.37 EURGross price for quantities from 500 pcs - 0.44 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2000 pcs - 0.31 EURGross price for quantities from 2000 pcs - 0.37 EUR
Net price for quantities from 5000 pcs - 0.28 EURGross price for quantities from 5000 pcs - 0.33 EUR
Net price for quantities from 10000 pcs - 0.26 EURGross price for quantities from 10000 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs