+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN612TRG

Thyristor: standard; 600V; Ifmax: 12A; 8A; Igt: 5mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN612TRG
TME Symbol:
TYN612TRG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.6kV
Max. load current
12A
Load current
8A
Gate current
5mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
140A
Kind of package
tube
Gross weight1.98 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN612TRG
264 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.61 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.65 USDGross price for quantities from 25 pcs - 0.78 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.39 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 2000 pcs - 0.31 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 5000 pcs - 0.29 USDGross price for quantities from 5000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs