+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN616RG

Thyristor; 600V; Ifmax: 16A; 10A; Igt: 25mA; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TYN616RG
TME Symbol:
TYN616RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
16A
Load current
10A
Gate current
25mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
190A
Gross weight2.013 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN616RG
23 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 2.19 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 1.08 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.61 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs