+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN640RG

Thyristor; 600V; Ifmax: 40A; 25A; Igt: 35mA; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TYN640RG
TME Symbol:
TYN640RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.6kV
Max. load current
40A
Load current
25A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
460A
Gross weight2.057 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN640RG
5 in TME stock
Net price for quantities from 1 pcs - 2.00 EURGross price for quantities from 1 pcs - 2.40 EUR
Net price for quantities from 10 pcs - 1.77 EURGross price for quantities from 10 pcs - 2.12 EUR
Net price for quantities from 20 pcs - 1.55 EURGross price for quantities from 20 pcs - 1.86 EUR
Net price for quantities from 50 pcs - 1.50 EURGross price for quantities from 50 pcs - 1.79 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs