+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN810RG

Thyristor; 800V; Ifmax: 10A; 6.4A; Igt: 15mA; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TYN810RG
TME Symbol:
TYN810RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
10A
Load current
6.4A
Gate current
15mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Gross weight2 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN810RG
0 in TME stock
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.75 EUR
Net price for quantities from 10 pcs - 0.77 EURGross price for quantities from 10 pcs - 0.93 EUR
Net price for quantities from 50 pcs - 0.66 EURGross price for quantities from 50 pcs - 0.79 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.74 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.61 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.55 EUR
Net price for quantities from 2000 pcs - 0.42 EURGross price for quantities from 2000 pcs - 0.50 EUR
Net price for quantities from 3750 pcs - 0.37 EURGross price for quantities from 3750 pcs - 0.45 EUR
Net price for quantities from 5000 pcs - 0.36 EURGross price for quantities from 5000 pcs - 0.44 EUR
No. of pieces (Multiplicity: 1)