+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN816RG

Thyristor; 800V; Ifmax: 16A; 10A; Igt: 25mA; TO220AB; THT; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
TYN816RG
TME Symbol:
TYN816RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
thyristor
Max. off-state voltage
0.8kV
Max. load current
16A
Load current
10A
Gate current
25mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
190A
Gross weight2.015 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN816RG
74 in TME stock
Net price for quantities from 1 pcs - 1.60 EURGross price for quantities from 1 pcs - 1.92 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs