+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TYN825RG

Thyristor: standard; 800V; Ifmax: 25A; 16A; Igt: 40mA; TO220AB; THT


Manufacturer: STMicroelectronics

Manufacturer part number:
TYN825RG
TME Symbol:
TYN825RG

Specification

Manufacturer
STMicroelectronics
Type of thyristor
standard
Max. off-state voltage
0.8kV
Max. load current
25A
Load current
16A
Gate current
40mA
Case
TO220AB
Mounting
THT
Max. forward impulse current
0.3kA
Kind of package
tube
Gross weight2.015 g
Certificates
See other products in this category: SMD/THT thyristors STMicroelectronics,
*
TYN825RG
284 in TME stock
Net price for quantities from 1 pcs - 2.71 GBPGross price for quantities from 1 pcs - 3.25 GBP
Net price for quantities from 5 pcs - 2.18 GBPGross price for quantities from 5 pcs - 2.62 GBP
Net price for quantities from 10 pcs - 1.91 GBPGross price for quantities from 10 pcs - 2.29 GBP
Net price for quantities from 50 pcs - 1.41 GBPGross price for quantities from 50 pcs - 1.69 GBP
Net price for quantities from 100 pcs - 1.32 GBPGross price for quantities from 100 pcs - 1.58 GBP
Net price for quantities from 250 pcs - 1.27 GBPGross price for quantities from 250 pcs - 1.52 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs