+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U1781A

Test lead: kit; banana plug 4mm,crocodile clip; test leads x2


Manufacturer: KEYSIGHT

Manufacturer part number:
U1781A
TME Symbol:
U1781A

Specification

Manufacturer
KEYSIGHT
Type of test lead
kit
Kit contents
test leads x2
Colour
black, red
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Trade name
meter leads
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight55.77 g
See other products in this category: Test Leads - Sets KEYSIGHT
*
U1781A
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
This product is not available for sale in your country.