+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | ||
Type of meter | benchtop multimeter | ||
Kind of display used | VFD | ||
Display parameters | 4,5 digit | ||
True effective value measurement | True RMS AC, True RMS AC+DC | ||
DC voltage measuring range | 10µV...500mV/5V/50V/500V/1kV | ||
DC voltage measuring accuracy | ±(0.02% + 4 digit) | ||
AC voltage measuring range | 10µV...500mV/5V/50V/500V/750V | ||
AC voltage measuring accuracy | ±(0.35% + 15 digit) | ||
DC current measuring range | 10nA...500µA/5mA/50mA/500mA/5A/10A | ||
DC current measuring accuracy | ±(0.05% + 4 digit) | ||
AC current measuring range | 5mA/50mA/0.5A/5A/10A | ||
AC current measuring accuracy | ±(0.5% + 20 digit) | ||
Resistance measuring range | 10mΩ...500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ | ||
Resistance measuring accuracy | ±(0.1%+3 digit) | ||
Frequency measuring range | 10mHz...500Hz/5kHz/50kHz/500kHz | ||
Frequency measuring accuracy | ±(0.01%+3 digit) | ||
Diode test | 0.5mA | ||
Continuity test | acoustic indication, <100Ω | ||
Measurement | AC current, AC voltage, dBm, DC current, DC voltage, frequency, resistance | ||
Connectors for the country | Europe | ||
Pollution degree | 2 | ||
Dimensions | 226x105x305mm | ||
Related items | 11059A, 34133A, 34138A, 34330A, U1161A, U3400A-1CM |