+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

U598

Cap; -20÷50°C; Actuator colour: black; 600H; Nut: hexagonal


Manufacturer: APEM

Manufacturer part number:
U598

Alternative designations: N36116015

TME Symbol:
U598

Specification

Manufacturer
APEM
Type of switch accessories
Cap
Operating temperature
-20...50°C
Related items
631H, 631H/2, 635H, 637H, 637H/2, 638H, 639H, 644H, 646H-2, 647H, 649H-2
Actuator colour
black
Material
neoprene, nickel-plated brass
Application - series/manufacturer
600H
Nut shape
hexagonal
Gross weight3.31 g
Certificates
See other products in this category: Toggle Switches APEM,
*
U598
3806 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.56 EURGross price for quantities from 1 pcs - 5.47 EUR
Net price for quantities from 5 pcs - 3.09 EURGross price for quantities from 5 pcs - 3.71 EUR
Net price for quantities from 10 pcs - 1.90 EURGross price for quantities from 10 pcs - 2.28 EUR
Net price for quantities from 20 pcs - 1.78 EURGross price for quantities from 20 pcs - 2.14 EUR
Net price for quantities from 50 pcs - 1.70 EURGross price for quantities from 50 pcs - 2.04 EUR
Net price for quantities from 100 pcs - 1.65 EURGross price for quantities from 100 pcs - 1.98 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsBag = 100 pcsBag = 1 000 pcs