+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0042B

USB to RS232 converter; D-Sub 9pin plug,USB C plug; 1.3m


Manufacturer: LOGILINK

Manufacturer part number:
UA0042B
TME Symbol:
UA0042B

Specification

Manufacturer
LOGILINK
Type of connecting device
USB to RS232 converter
Cable length
1.3m
Version
USB 2.0
Connector colour
transparent
Transition features
chipset PL2303GT
Cable/adapter structure
  • D-Sub 9pin plug
  • USB C plug
Kit contents
  • adapter
  • USB to RS232 converter
Gross weight116.02 g
Certificates
EAN code4052792067699
See other products in this category: Computer cables and adapters LOGILINK,
*
UA0042B
6 in TME stock
Net price for quantities from 1 pcs - 20.08 USDGross price for quantities from 1 pcs - 24.09 USD
Net price for quantities from 3 pcs - 17.57 USDGross price for quantities from 3 pcs - 21.08 USD
Net price for quantities from 5 pcs - 16.32 USDGross price for quantities from 5 pcs - 19.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.