+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0096

Hub USB; DC,USB A socket x10; USB 2.0; PnP; Number of ports: 10


Manufacturer: LOGILINK

Manufacturer part number:
UA0096
TME Symbol:
UA0096

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Number of ports
10
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Cable/adapter structure
  • DC
  • USB A socket x10
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight299.9 g
Certificates
EAN code4052792004779
See other products in this category: Computer Adapters LOGILINK,
*
UA0096
10 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.05 USDGross price for quantities from 1 pcs - 34.86 USD
Net price for quantities from 3 pcs - 25.42 USDGross price for quantities from 3 pcs - 30.50 USD
Net price for quantities from 5 pcs - 23.61 USDGross price for quantities from 5 pcs - 28.33 USD
Packaging method by the manufacturer:Cardboard = 20 pcs