+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0099

PC extension card: sound; Jack 3,5mm socket x8


Manufacturer: LOGILINK

Manufacturer part number:
UA0099
TME Symbol:
UA0099

Specification

Manufacturer
LOGILINK
Type of PC extension card
sound
Cable/adapter structure
Jack 3,5mm socket x8
Version
stereo 7.1, USB 2.0
PC accessories features
  • stereo
  • volume control
Gross weight234.32 g
Certificates
EAN code4052792005172
See other products in this category: Computer Adapters LOGILINK,
*
UA0099
1 in TME stock
Net price for quantities from 1 pcs - 50.72 EURGross price for quantities from 1 pcs - 60.86 EUR
Net price for quantities from 3 pcs - 44.38 EURGross price for quantities from 3 pcs - 53.26 EUR
Net price for quantities from 5 pcs - 41.21 EURGross price for quantities from 5 pcs - 49.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.