+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UA0138

Hub USB; USB A socket x4,USB A plug; USB 2.0; PnP; green; 480Mbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0138
TME Symbol:
UA0138

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
PC accessories features
PnP
Colour
green
Number of ports
4
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight51.94 g
Certificates
EAN code4052792007831
See other products in this category: Computer Adapters LOGILINK,
*
UA0138
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.28 EURGross price for quantities from 1 pcs - 6.34 EUR
Net price for quantities from 3 pcs - 4.62 EURGross price for quantities from 3 pcs - 5.54 EUR
Net price for quantities from 5 pcs - 4.29 EURGross price for quantities from 5 pcs - 5.15 EUR