+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UA0141A

Hub USB; DC,USB A socket x4; USB 2.0; mounted on desktop,PnP


Manufacturer: LOGILINK

Manufacturer part number:
UA0141A
TME Symbol:
UA0141A

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0
Number of ports
4
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Enclosure material
metal
Cable/adapter structure
  • DC
  • USB A socket x4
PC accessories features
  • mounted on desktop
  • PnP
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight317.94 g
Certificates
EAN code4052792034196
See other products in this category: Computer Adapters LOGILINK,
*
UA0141A
35 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.60 EURGross price for quantities from 1 pcs - 22.32 EUR
Net price for quantities from 3 pcs - 16.27 EURGross price for quantities from 3 pcs - 19.53 EUR
Net price for quantities from 5 pcs - 15.11 EURGross price for quantities from 5 pcs - 18.13 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs