+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0149

Hub USB; DC,USB A socket x4,USB B micro socket; USB 3.0; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0149
TME Symbol:
UA0149

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.0
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overload OPP
Cable/adapter structure
  • DC
  • USB A socket x4
  • USB B micro socket
PC accessories features
  • mounted on desktop
  • PnP
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight362.2 g
Certificates
EAN code4052792000948
See other products in this category: Computer Adapters LOGILINK,
*
UA0149
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 46.22 USDGross price for quantities from 1 pcs - 55.46 USD
Net price for quantities from 3 pcs - 40.44 USDGross price for quantities from 3 pcs - 48.53 USD
Net price for quantities from 5 pcs - 37.55 USDGross price for quantities from 5 pcs - 45.06 USD
Packaging method by the manufacturer:Cardboard = 20 pcs