+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0170

Hub USB; DC,USB A socket x4,USB B socket; USB 3.0; PnP; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0170
TME Symbol:
UA0170

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overload OPP
Cable/adapter structure
  • DC
  • USB A socket x4
  • USB B socket
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight232.6 g
Certificates
EAN code4052792002867
See other products in this category: Computer Adapters LOGILINK,
*
UA0170
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.00 EURGross price for quantities from 1 pcs - 34.80 EUR
Net price for quantities from 3 pcs - 25.38 EURGross price for quantities from 3 pcs - 30.45 EUR
Net price for quantities from 5 pcs - 23.38 EURGross price for quantities from 5 pcs - 28.05 EUR