+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UA0238A

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet


Manufacturer: LOGILINK

Manufacturer part number:
UA0238A
TME Symbol:
UA0238A

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to Ethernet adapter
Version
Ethernet, USB 3.2 Gen 1
Colour
black
Standard
IEEE 802.3ab, IEEE 802.3u, IEEE 802.az
Cable length
0.18m
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Gross weight55.94 g
Certificates
EAN code4052792068993
See other products in this category: Computer Adapters LOGILINK,
*
UA0238A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.06 EURGross price for quantities from 1 pcs - 20.47 EUR
Net price for quantities from 3 pcs - 14.93 EURGross price for quantities from 3 pcs - 17.91 EUR
Net price for quantities from 5 pcs - 13.86 EURGross price for quantities from 5 pcs - 16.63 EUR