+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0238B

USB to Ethernet adapter; 10/100/1000Mbps; USB 3.2 Gen 1; grey


Manufacturer: LOGILINK

Manufacturer part number:
UA0238B
TME Symbol:
UA0238B

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to Ethernet adapter
Interface
10/100/1000Mbps
Version
USB 3.2 Gen 1
Colour
grey
Cable length
0.18m
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB C plug
Gross weight53.4 g
Certificates
EAN code4052792076523
See other products in this category: Computer Adapters LOGILINK,
*
UA0238B
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 16.19 USDGross price for quantities from 1 pcs - 19.43 USD
Net price for quantities from 3 pcs - 15.18 USDGross price for quantities from 3 pcs - 18.22 USD
Net price for quantities from 5 pcs - 14.17 USDGross price for quantities from 5 pcs - 17.00 USD