+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0282

Hub USB; DC,USB A socket x4,USB B micro socket; USB 3.0; PnP

Manufacturer: LOGILINK

Manufacturer part number:
UA0282
TME Symbol:
UA0282

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overload OPP
Enclosure material
aluminium
Cable/adapter structure
  • DC
  • USB A socket x4
  • USB B micro socket
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight288.1 g
Certificates
EAN code4052792043662
See other products in this category: Computer Adapters LOGILINK,
*
UA0282
1 in TME stock
Net price for quantities from 1 pcs - 39.72 USDGross price for quantities from 1 pcs - 47.67 USD
Net price for quantities from 3 pcs - 34.76 USDGross price for quantities from 3 pcs - 41.71 USD
Net price for quantities from 5 pcs - 32.28 USDGross price for quantities from 5 pcs - 38.73 USD
No. of pieces (Multiplicity: 1)