+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0318

Hub USB; DC,USB A socket x7,USB B socket; industrial,USB 2.0


Manufacturer: LOGILINK

Manufacturer part number:
UA0318
TME Symbol:
UA0318

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
industrial, USB 2.0
Number of ports
7
Data transfer rate
0.48Gbps
Protection
anti-overload OPP
Enclosure material
metal
Cable/adapter structure
  • DC
  • USB A socket x7
  • USB B socket
PC accessories features
  • mounted on desktop
  • PnP
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight669.9 g
Certificates
EAN code4052792049718
See other products in this category: Computer Adapters LOGILINK,
*
UA0318
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 84.06 EURGross price for quantities from 1 pcs - 100.87 EUR
Net price for quantities from 3 pcs - 73.55 EURGross price for quantities from 3 pcs - 88.26 EUR
Net price for quantities from 5 pcs - 68.30 EURGross price for quantities from 5 pcs - 81.96 EUR