+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0341

Hub USB; eSATA,USB A socket x3,USB C socket; USB 3.0; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0341
TME Symbol:
UA0341

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.0
Kind of card
Compact Flash, M2, microSD, MS, SD, XD
PC accessories features
size for 5.25" drive bay
Data transfer rate
5Gbps
Cable/adapter structure
  • eSATA
  • USB A socket x3
  • USB C socket
Kit contents
  • hub USB
  • USB cable
Gross weight261.18 g
Certificates
EAN code4052792053005
See other products in this category: Computer Adapters LOGILINK,
*
UA0341
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 37.03 EURGross price for quantities from 1 pcs - 44.44 EUR
Net price for quantities from 3 pcs - 32.40 EURGross price for quantities from 3 pcs - 38.88 EUR
Net price for quantities from 5 pcs - 30.09 EURGross price for quantities from 5 pcs - 36.11 EUR