+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0343

Hub USB; HDMI socket,USB A socket x2,USB C socket,USB C plug


Manufacturer: LOGILINK

Manufacturer part number:
UA0343
TME Symbol:
UA0343

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
Thunderbolt 3, USB 2.0, USB 3.0
Kind of card
microSD, SD
PC accessories features
Ultra HD 4K
Data transfer rate
5Gbps
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight77 g
Certificates
EAN code4052792053067
See other products in this category: Computer Adapters LOGILINK,
*
UA0343
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.70 EURGross price for quantities from 1 pcs - 36.84 EUR