+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0373

Hub USB; USB 3.0,USB 3.2 Gen 1; grey; 5Gbps; 0.22m; aluminium


Manufacturer: LOGILINK

Manufacturer part number:
UA0373
TME Symbol:
UA0373

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1, USB 3.0
Colour
grey
Data transfer rate
5Gbps
Standard
Power Delivery
Cable length
0.22m
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket x2
  • Jack 3.5mm socket
  • microSD
  • RJ45 socket
  • SD
  • USB A socket x3
  • USB C plug
  • USB C socket
  • VGA
Gross weight415.45 g
Certificates
EAN code4052792062847
See other products in this category: Computer Adapters LOGILINK,
*
UA0373
0 in TME stock
Net price for quantities from 1 pcs - 97.16 EURGross price for quantities from 1 pcs - 116.59 EUR
Net price for quantities from 3 pcs - 90.22 EURGross price for quantities from 3 pcs - 108.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.