+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0377

Webcam; black,silver; USB; Full HD 1080p,PnP; 1.6m; clip; 120°


Manufacturer: LOGILINK

Manufacturer part number:
UA0377
TME Symbol:
UA0377

Specification

Manufacturer
LOGILINK
Type of PC accessories
webcam
Colour
black, silver
Connection
USB
Cable length
1.6m
Mounting
clip
Viewing angle
120°
PC accessories features
  • Full HD 1080p
  • PnP
Gross weight201.08 g
Certificates
EAN code4052792063172
See other products in this category: Peripherals LOGILINK,
*
UA0377
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 61.30 EURGross price for quantities from 1 pcs - 73.56 EUR
Net price for quantities from 3 pcs - 53.12 EURGross price for quantities from 3 pcs - 63.75 EUR