+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0378

Webcam; black; USB; Full HD 1080p,PnP; 1.6m; clip; 100°


Manufacturer: LOGILINK

Manufacturer part number:
UA0378
TME Symbol:
UA0378

Specification

Manufacturer
LOGILINK
Type of PC accessories
webcam
Colour
black
Connection
USB
Cable length
1.6m
Mounting
clip
Viewing angle
100°
PC accessories features
  • Full HD 1080p
  • PnP
Gross weight206 g
Certificates
EAN code4052792063189
See other products in this category: Peripherals LOGILINK,
*
UA0378
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 47.72 USDGross price for quantities from 1 pcs - 57.26 USD
Net price for quantities from 3 pcs - 41.35 USDGross price for quantities from 3 pcs - 49.62 USD