+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0379

Webcam; black,blue; USB; Full HD 1080p,PnP; 1.6m; clip; 80°


Manufacturer: LOGILINK

Manufacturer part number:
UA0379
TME Symbol:
UA0379

Specification

Manufacturer
LOGILINK
Type of PC accessories
webcam
Colour
black, blue
Connection
USB
Cable length
1.6m
Mounting
clip
Viewing angle
80°
PC accessories features
  • Full HD 1080p
  • PnP
Gross weight205.98 g
Certificates
EAN code4052792063196
See other products in this category: Peripherals LOGILINK,
*
UA0379
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 66.40 USDGross price for quantities from 1 pcs - 79.68 USD
Net price for quantities from 3 pcs - 57.55 USDGross price for quantities from 3 pcs - 69.06 USD