+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0381

Webcam; black; USB; Full HD 1080p,PnP; 1.6m; clip; 96°

Manufacturer: LOGILINK

Manufacturer part number:
UA0381
TME Symbol:
UA0381

Specification

Manufacturer
LOGILINK
Type of PC accessories
webcam
Colour
black
Connection
USB
Cable length
1.6m
Mounting
clip
Viewing angle
96°
PC accessories features
  • Full HD 1080p
  • PnP
Gross weight203.2 g
Certificates
EAN code4052792064698
See other products in this category: Peripherals LOGILINK,
*
UA0381
0 in TME stock
Net price for quantities from 1 pcs - 39.96 GBPGross price for quantities from 1 pcs - 47.95 GBP
Net price for quantities from 3 pcs - 34.63 GBPGross price for quantities from 3 pcs - 41.56 GBP
No. of pieces (Multiplicity: 1)