+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0385

Hub USB; HDMI 2.0,USB 3.0,USB 3.2 Gen 1; grey; 5Gbps; aluminium

Manufacturer: LOGILINK

Manufacturer part number:
UA0385
TME Symbol:
UA0385

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
HDMI 2.0, USB 3.2 Gen 1, USB 3.0
Colour
grey
Data transfer rate
5Gbps
Standard
Power Delivery
Enclosure material
aluminium
Cable/adapter structure
  • HDMI socket
  • Jack 3.5mm socket
  • microSD
  • SD
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight110.28 g
Certificates
EAN code4052792065350
See other products in this category: Computer Adapters LOGILINK,
*
UA0385
1 in TME stock
Net price for quantities from 1 pcs - 68.95 USDGross price for quantities from 1 pcs - 82.74 USD
Net price for quantities from 3 pcs - 64.35 USDGross price for quantities from 3 pcs - 77.22 USD
Net price for quantities from 5 pcs - 59.76 USDGross price for quantities from 5 pcs - 71.71 USD
No. of pieces (Multiplicity: 1)