+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0391

Hub USB; USB A socket x4,USB A plug; USB 3.0; PnP; grey; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0391
TME Symbol:
UA0391

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Enclosure material
aluminium
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight44.53 g
Certificates
EAN code4052792066579
See other products in this category: Computer Adapters LOGILINK,
*
UA0391
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.60 EURGross price for quantities from 1 pcs - 10.32 EUR
Net price for quantities from 3 pcs - 7.52 EURGross price for quantities from 3 pcs - 9.02 EUR
Net price for quantities from 5 pcs - 6.99 EURGross price for quantities from 5 pcs - 8.38 EUR