+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0396

Hub USB; USB A socket x4,USB A plug; USB 3.2 Gen 1; PnP; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
UA0396
TME Symbol:
UA0396

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
PC accessories features
PnP
Number of ports
4
Data transfer rate
5Gbps
Kit contents
hub USB
Enclosure material
ABS
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight55.14 g
Certificates
EAN code4052792067866
See other products in this category: Computer Adapters LOGILINK,
*
UA0396
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.83 EURGross price for quantities from 1 pcs - 16.59 EUR
Net price for quantities from 3 pcs - 12.10 EURGross price for quantities from 3 pcs - 14.52 EUR
Net price for quantities from 5 pcs - 11.24 EURGross price for quantities from 5 pcs - 13.48 EUR