+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0399

Hub USB; USB A socket x2,USB C socket x2,USB C plug; grey


Manufacturer: LOGILINK

Manufacturer part number:
UA0399
TME Symbol:
UA0399

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
Thunderbolt 3, USB 3.2 Gen 2x2, USB 3.0
Colour
grey
Data transfer rate
40Gbps
Standard
Power Delivery 3.0
Enclosure material
aluminium
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x2
Gross weight34.84 g
Certificates
EAN code4052792068924
See other products in this category: Computer Adapters LOGILINK,
*
UA0399
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.35 EURGross price for quantities from 1 pcs - 20.82 EUR
Net price for quantities from 3 pcs - 16.19 EURGross price for quantities from 3 pcs - 19.43 EUR
Net price for quantities from 5 pcs - 15.03 EURGross price for quantities from 5 pcs - 18.04 EUR