+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0412

Hub USB; USB A socket x2,USB C socket x3,USB C plug; PnP; black


Manufacturer: LOGILINK

Manufacturer part number:
UA0412
TME Symbol:
UA0412

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
PC accessories features
PnP
Colour
black
Number of ports
4
Data transfer rate
10Gbps
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Enclosure material
ABS
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x3
Gross weight60.62 g
Certificates
EAN code4052792071870
See other products in this category: Computer Adapters LOGILINK,
*
UA0412
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.18 EURGross price for quantities from 1 pcs - 21.82 EUR
Net price for quantities from 3 pcs - 15.91 EURGross price for quantities from 3 pcs - 19.09 EUR
Net price for quantities from 5 pcs - 14.78 EURGross price for quantities from 5 pcs - 17.73 EUR