+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0415

Hub USB; USB A socket x2,USB C socket x8,USB C plug; grey; 0.2m


Manufacturer: LOGILINK

Manufacturer part number:
UA0415
TME Symbol:
UA0415

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 2
Colour
grey
Number of ports
10
Data transfer rate
10Gbps
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Cable length
0.2m
Enclosure material
ABS, aluminium
Cable/adapter structure
  • USB A socket x2
  • USB C plug
  • USB C socket x8
Gross weight105 g
Certificates
EAN code4052792072259
See other products in this category: Computer Adapters LOGILINK,
*
UA0415
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 51.49 EURGross price for quantities from 1 pcs - 61.78 EUR
Net price for quantities from 3 pcs - 48.05 EURGross price for quantities from 3 pcs - 57.66 EUR
Net price for quantities from 5 pcs - 44.62 EURGross price for quantities from 5 pcs - 53.55 EUR