+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of PC accessories | hub USB | |
Version | USB 3.2 Gen 1 | |
PC accessories features | external power supply | |
Colour | black | |
Number of ports | 4 | |
Data transfer rate | 5Gbps | |
Protection | over current OCP | |
Kit contents | power supply | |
Cable length | 0.6m | |
Enclosure material | ABS |