+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0420

Hub USB; USB A socket x7,USB A plug,USB C plug; USB 3.2 Gen 1


Manufacturer: LOGILINK

Manufacturer part number:
UA0420
TME Symbol:
UA0420

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
PC accessories features
external power supply
Colour
black
Number of ports
7
Data transfer rate
5Gbps
Protection
over current OCP
Kit contents
power supply
Cable length
0.6m
Enclosure material
ABS
Cable/adapter structure
  • USB A plug
  • USB A socket x7
  • USB C plug
Gross weight342.8 g
Certificates
EAN code4052792073553
See other products in this category: Computer Adapters LOGILINK,
*
UA0420
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.75 USDGross price for quantities from 1 pcs - 30.90 USD
Net price for quantities from 3 pcs - 24.03 USDGross price for quantities from 3 pcs - 28.84 USD
Net price for quantities from 5 pcs - 22.32 USDGross price for quantities from 5 pcs - 26.78 USD