+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0422

USB to Ethernet adapter; RJ45 socket,USB A plug,USB C plug


Manufacturer: LOGILINK

Manufacturer part number:
UA0422
TME Symbol:
UA0422

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.2 Gen 1
Colour
grey
Cable length
0.15m
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB C plug
Interface
  • 10/100/1000/2500Mbps
  • Gigabit Ethernet
Gross weight54.34 g
Certificates
EAN code4052792073904
See other products in this category: Computer Adapters LOGILINK,
*
UA0422
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.63 USDGross price for quantities from 1 pcs - 28.36 USD
Net price for quantities from 3 pcs - 22.05 USDGross price for quantities from 3 pcs - 26.47 USD
Net price for quantities from 5 pcs - 20.48 USDGross price for quantities from 5 pcs - 24.58 USD