+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0436

Hub USB; USB A socket x4,USB A plug; USB 2.0,USB 3.0; PnP; grey


Manufacturer: LOGILINK

Manufacturer part number:
UA0436
TME Symbol:
UA0436

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.0
PC accessories features
PnP
Colour
grey
Number of ports
4
Enclosure material
aluminium
Software
compatible Chrome-OS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A plug
  • USB A socket x4
Gross weight32.95 g
Certificates
EAN code4052792074956
See other products in this category: Computer Adapters LOGILINK,
*
UA0436
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.27 GBPGross price for quantities from 1 pcs - 3.92 GBP
Net price for quantities from 3 pcs - 3.05 GBPGross price for quantities from 3 pcs - 3.66 GBP
Net price for quantities from 5 pcs - 2.84 GBPGross price for quantities from 5 pcs - 3.40 GBP