+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0437

Hub USB; USB A socket x4,USB C plug; USB 2.0,USB 3.2 Gen 1; PnP


Manufacturer: LOGILINK

Manufacturer part number:
UA0437
TME Symbol:
UA0437

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 2.0, USB 3.2 Gen 1
PC accessories features
PnP
Colour
grey
Number of ports
4
Enclosure material
aluminium
Software
compatible Android, compatible Chrome-OS, compatible iPadOS, compatible Linux, compatible MAC-OS, compatible Windows
Cable/adapter structure
  • USB A socket x4
  • USB C plug
Gross weight32.03 g
Certificates
EAN code4052792074963
See other products in this category: Computer Adapters LOGILINK,
*
UA0437
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 3 pcs - 4.08 USDGross price for quantities from 3 pcs - 4.90 USD
Net price for quantities from 5 pcs - 3.79 USDGross price for quantities from 5 pcs - 4.55 USD