+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0440

Hub USB; RJ45 socket,USB A socket x3,USB A plug,USB C plug


Manufacturer: LOGILINK

Manufacturer part number:
UA0440
TME Symbol:
UA0440

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Colour
grey
Number of ports
4
Protection
anti-overload OCP, anti-overvoltage OVP
Enclosure material
aluminium
Cable/adapter structure
  • RJ45 socket
  • USB A plug
  • USB A socket x3
  • USB C plug
Gross weight62.6 g
Certificates
EAN code4052792076097
See other products in this category: Computer Adapters LOGILINK,
*
UA0440
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.88 EURGross price for quantities from 1 pcs - 22.66 EUR
Net price for quantities from 3 pcs - 17.70 EURGross price for quantities from 3 pcs - 21.24 EUR
Net price for quantities from 5 pcs - 16.52 EURGross price for quantities from 5 pcs - 19.83 EUR