+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0442

Hub USB; USB 3.0; grey; Number of ports: 8; aluminium

Manufacturer: LOGILINK

Manufacturer part number:
UA0442
TME Symbol:
UA0442

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.0
Colour
grey
Number of ports
8
Protection
anti-overload OCP, anti-overvoltage OVP
Enclosure material
aluminium
Cable/adapter structure
  • USB A plug
  • USB A socket x4
  • USB C plug
  • USB C socket x4
Gross weight81.26 g
Certificates
EAN code4052792076271
See other products in this category: Computer Adapters LOGILINK,
*
UA0442
0 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 32.00 USD
Net price for quantities from 3 pcs - 25.00 USDGross price for quantities from 3 pcs - 30.00 USD
Net price for quantities from 5 pcs - 23.34 USDGross price for quantities from 5 pcs - 28.00 USD
No. of pieces (Multiplicity: 1)