+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UA0446

Hub USB; USB A socket x2,USB C socket x4; USB 3.2 Gen 1; grey


Manufacturer: LOGILINK

Manufacturer part number:
UA0446
TME Symbol:
UA0446

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Version
USB 3.2 Gen 1
Colour
grey
Number of ports
4
Data transfer rate
5Gbps
Protection
anti-overload OCP, over current OCP
Cable length
1m
Enclosure material
ABS, aluminium
Software
compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11
Cable/adapter structure
  • USB A socket x2
  • USB C socket x4
PC accessories features
  • external power supply
  • with switch
Kit contents
  • hub USB
  • power supply
  • USB cable
Gross weight280.17 g
Certificates
See other products in this category: Computer Adapters LOGILINK,
*
UA0446
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 33.77 USDGross price for quantities from 1 pcs - 40.52 USD
Net price for quantities from 3 pcs - 29.67 USDGross price for quantities from 3 pcs - 35.61 USD
Net price for quantities from 5 pcs - 27.63 USDGross price for quantities from 5 pcs - 33.15 USD