+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0456

USB to Ethernet adapter; RJ45 socket,USB C plug; USB 3.2 Gen 1

Manufacturer: LOGILINK

Manufacturer part number:
UA0456
TME Symbol:
UA0456

Specification

Manufacturer
LOGILINK
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.2 Gen 1
Interface
10/100/1000/2500/5000 Mbps
Colour
grey
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3bz, IEEE 802.3u, IEEE 802.az
Cable length
0.15m
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Gross weight43.1 g
Certificates
EAN code4052792077759
See other products in this category: Computer Adapters LOGILINK,
*
UA0456
0 in TME stock
Net price for quantities from 1 pcs - 42.56 USDGross price for quantities from 1 pcs - 51.06 USD
Net price for quantities from 3 pcs - 37.24 USDGross price for quantities from 3 pcs - 44.68 USD
No. of pieces (Multiplicity: 1)