+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

UA0461

Hub USB; 10/100/1000Mbps; grey; 5Gbps; 0.15m; aluminium


Manufacturer: LOGILINK

Manufacturer part number:
UA0461
TME Symbol:
UA0461

Specification

Manufacturer
LOGILINK
Type of PC accessories
hub USB
Interface
10/100/1000Mbps
Version
Thunderbolt 3, Thunderbolt 4, USB 3.2 Gen 1
Colour
grey
Data transfer rate
5Gbps
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3az, IEEE 802.3u
Cable length
0.15m
Enclosure material
aluminium
Cable/adapter structure
  • RJ45 socket
  • USB A socket x3
  • USB C plug
Gross weight64.63 g
Certificates
EAN code4052792079241
See other products in this category: Computer Adapters LOGILINK,
*
UA0461
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.88 EURGross price for quantities from 1 pcs - 21.45 EUR
Net price for quantities from 3 pcs - 15.66 EURGross price for quantities from 3 pcs - 18.79 EUR
Net price for quantities from 5 pcs - 14.52 EURGross price for quantities from 5 pcs - 17.42 EUR