+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA100-240

Test acces: power supply; 1.3A; 100÷240V; 9VDC


Manufacturer: EXTECH

Manufacturer part number:
UA100-240
TME Symbol:
UA100-240

Specification

Manufacturer
EXTECH
Type of test accessories
power supply
Related items
SDL800
DC supply current
1.3A
Input voltage
100...240V
Output voltage
9V DC
Gross weight159.4 g

WATCH VIDEO

See other products in this category: Vibrometers EXTECH,
*
UA100-240
0 in TME stock
Net price for quantities from 1 pcs - 35.47 USDGross price for quantities from 1 pcs - 42.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.