+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

UA741CDT

IC: operational amplifier; 1MHz; Ch: 1; 5÷40VDC; SO8; 6mV; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
UA741CDT
TME Symbol:
UA741CDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
5...40V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Integrated circuit features
universal
Input offset voltage
6mV
Kind of package
reel, tape
Gross weight0.127 g
Certificates
See other products in this category: SMD operational amplifiers STMicroelectronics,
*
UA741CDT
4998 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.37 EUR
Net price for quantities from 5 pcs - 0.26 EURGross price for quantities from 5 pcs - 0.31 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 25 pcs - 0.20 EURGross price for quantities from 25 pcs - 0.24 EUR
Net price for quantities from 100 pcs - 0.17 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 250 pcs - 0.16 EURGross price for quantities from 250 pcs - 0.19 EUR
Net price for quantities from 2500 pcs - 0.15 EURGross price for quantities from 2500 pcs - 0.18 EUR
Packaging method by the manufacturer:Reel = 2 500 pcs