+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA741CP

IC: operational amplifier; 1MHz; Ch: 1; ±3.5÷18VDC,7÷36VDC; DIP8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA741CP
TME Symbol:
UA741CP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.5V/μs
Input offset voltage
1mV
Kind of package
tube
Gross weight0.443 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
UA741CP
936 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 25 pcs - 0.41 USDGross price for quantities from 25 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.36 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs