+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA741IDT

IC: operational amplifier; 1MHz; Ch: 1; 5÷40VDC; SO8; 6mV; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
UA741IDT
TME Symbol:
UA741IDT

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
5...40V DC
Case
SO8
Operating temperature
-40...105°C
Slew rate
0.5V/μs
Integrated circuit features
universal
Input offset voltage
6mV
Kind of package
reel, tape
Input bias current
0.2µA
Input offset current
70nA
Gross weight0.118 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers STMicroelectronics,
*
UA741IDT
2495 in TME stock
Net price for quantities from 1 pcs - 0.71 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.70 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 15 pcs - 0.48 USDGross price for quantities from 15 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.54 USD
Net price for quantities from 75 pcs - 0.39 USDGross price for quantities from 75 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.36 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 2 500 pcs