+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA747CN

IC: operational amplifier; 1MHz; Ch: 2; ±3.5÷18VDC,7÷36VDC; DIP14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA747CN
TME Symbol:
UA747CN

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 3.5...18V DC/7...36V DC
Case
DIP14
Operating temperature
0...70°C
Slew rate
0.5V/μs
Input offset voltage
1mV
Kind of package
tube
Gross weight0.98 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
UA747CN
499 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.54 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 15 pcs - 1.08 USDGross price for quantities from 15 pcs - 1.30 USD
Net price for quantities from 25 pcs - 1.00 USDGross price for quantities from 25 pcs - 1.20 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 1.12 USD
Net price for quantities from 100 pcs - 0.87 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 125 pcs - 0.86 USDGross price for quantities from 125 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.83 USDGross price for quantities from 250 pcs - 0.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs