+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UA7815CKCS

IC: voltage regulator; linear,fixed; 15V; 1.5A; TO220-3; THT; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
UA7815CKCS
TME Symbol:
UA7815CKCS

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, linear
Voltage drop
2V
Output voltage
15V
Output current
1.5A
Case
TO220-3
Mounting
THT
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±3.75%
Number of channels
1
Heatsink thickness
max. 1.32mm
Input voltage
17.5...30V
Manufacturer standard package
50pcs.
Gross weight2.002 g
Certificates
See other products in this category: Fixed voltage regulators TEXAS INSTRUMENTS,
*
UA7815CKCS
419 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.46 EURGross price for quantities from 1 pcs - 1.76 EUR
Net price for quantities from 10 pcs - 1.14 EURGross price for quantities from 10 pcs - 1.36 EUR
Net price for quantities from 25 pcs - 0.92 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.79 EURGross price for quantities from 50 pcs - 0.94 EUR
Net price for quantities from 100 pcs - 0.68 EURGross price for quantities from 100 pcs - 0.82 EUR
Net price for quantities from 250 pcs - 0.59 EURGross price for quantities from 250 pcs - 0.71 EUR
Net price for quantities from 500 pcs - 0.55 EURGross price for quantities from 500 pcs - 0.66 EUR
Net price for quantities from 750 pcs - 0.53 EURGross price for quantities from 750 pcs - 0.64 EUR
Net price for quantities from 1000 pcs - 0.53 EURGross price for quantities from 1000 pcs - 0.63 EUR
Net price for quantities from 8000 pcs - 0.49 EURGross price for quantities from 8000 pcs - 0.59 EUR
Packaging method by the manufacturer:Tube = 50 pcsCardboard = 1 000 pcs